396-022-521-212

Heilind Number:EDA396-022-521-212
Manufacturer:EDAC
Manufacturer Number:396-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3A amperage rating, it guarantees efficient power transmission. The two-row configuration with 22 positions allows for versatile connectivity options. Crafted with copper alloy contacts, it ensures low contact resistance and optimal signal integrity. Its .125-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your electronic projects.