396-022-521-258

Heilind Number:EDA396-022-521-258
Manufacturer:EDAC
Manufacturer Number:396-022-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A, this connector offers efficient power transfer. Its dual-row configuration, consisting of 22 positions, allows for seamless connections. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in this essential component for secure and stable board-to-board connections.