396-022-521-604

Heilind Number:EDA396-022-521-604
Manufacturer:EDAC
Manufacturer Number:396-022-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-604

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless communication between printed circuit boards. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this black connector for robust and effective board-to-board connections in your electronic applications.