396-022-521-607

Heilind Number:EDA396-022-521-607
Manufacturer:EDAC
Manufacturer Number:396-022-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 22 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance in various operating conditions, with an amperage rating of 3A. Its copper alloy contact material and precise pitch of .125 inches facilitate secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, installation is both convenient and space-efficient. Trust in our high-quality connector to meet your connectivity needs, with an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in the electronics industry. Elevate your device's connectivity standards with this essential component.