396-022-521-658

Heilind Number:EDA396-022-521-658
Manufacturer:EDAC
Manufacturer Number:396-022-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-658

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a low amperage of 3 A, it ensures efficient power transmission. The copper alloy contact material guarantees reliable signal transfer, while the 1-row configuration with 22 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Its straight mount orientation and precise pitch of .125 in make installation a breeze. Trust in this connector for secure and stable board-to-board connections, a must-have in your electronic assembly projects.