396-022-521-803

Heilind Number:EDA396-022-521-803
Manufacturer:EDAC
Manufacturer Number:396-022-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-803

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees longevity and reliable performance. With a contact material of Copper Alloy, it ensures optimal conductivity for a variety of applications. Featuring two rows and 22 positions, it offers ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Whether you're a professional or DIY enthusiast, this connector is a must-have in your toolkit for seamless board-to-board connections.