396-022-521-804

Heilind Number:EDA396-022-521-804
Manufacturer:EDAC
Manufacturer Number:396-022-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 22 positions and a .125-inch pitch, it offers ample connectivity options for your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connections.