396-022-521-807

Heilind Number:EDA396-022-521-807
Manufacturer:EDAC
Manufacturer Number:396-022-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-807

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficient PCB-to-board integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A and reliable copper alloy contacts, it guarantees optimal performance even in demanding applications. Its double row design, with 22 positions and a pitch of .125 inches, offers ample connectivity options while maintaining efficient signal transmission. The straight mount orientation and compact dimensions make it easy to integrate into your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industries including telecommunications, automotive, and consumer electronics. Trust in its quality and precision to elevate the performance of your electronic systems.