396-022-521-812

Heilind Number:EDA396-022-521-812
Manufacturer:EDAC
Manufacturer Number:396-022-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .125 and .2 inches respectively, it offers seamless integration on your board. With 22 positions available, you can effortlessly connect multiple components. Designed for straight mounting orientation, it optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Elevate your PCB design with this essential connector.