396-022-521-858

Heilind Number:EDA396-022-521-858
Manufacturer:EDAC
Manufacturer Number:396-022-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-858

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Featuring 22 copper alloy contact positions with a pitch of .125 inches, it guarantees reliable data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.