396-022-522-101

Heilind Number:EDA396-022-522-101
Manufacturer:EDAC
Manufacturer Number:396-022-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 22 positions and a single row configuration, it offers seamless board-to-board connectivity. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient integration. Suitable for a wide range of applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronics with this essential component.