396-022-522-103

Heilind Number:EDA396-022-522-103
Manufacturer:EDAC
Manufacturer Number:396-022-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, it offers reliable performance even in demanding environments. With a contact material of high-quality Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. Featuring a single row layout with 22 positions and a pitch of .125 inches, it allows for precise and secure connections. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.