396-022-522-104

Heilind Number:EDA396-022-522-104
Manufacturer:EDAC
Manufacturer Number:396-022-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-104

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial and commercial uses. Upgrade your connectivity solution with this essential component.