396-022-522-107

Heilind Number:EDA396-022-522-107
Manufacturer:EDAC
Manufacturer Number:396-022-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Built for optimal performance, it boasts a 3 A amperage, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row design and 22 positions, it offers seamless integration onto your PCB board. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for your electronic projects. Upgrade your setup with this high-quality component today.