396-022-522-201

Heilind Number:EDA396-022-522-201
Manufacturer:EDAC
Manufacturer Number:396-022-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-201

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The connector's two rows and 22 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility in various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this black connector is a must-have for your projects. Trust in its quality to streamline your electronic setups effortlessly.