396-022-522-202

Heilind Number:EDA396-022-522-202
Manufacturer:EDAC
Manufacturer Number:396-022-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for precision, it boasts a high amperage of 3 A and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches with a row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Featuring 22 positions for optimal connectivity, it guarantees a secure and stable link between boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.