396-022-522-203

Heilind Number:EDA396-022-522-203
Manufacturer:EDAC
Manufacturer Number:396-022-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile black component designed for seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable performance in any application. Featuring two rows and 22 positions, this connector offers ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Trust this essential connector for efficient board-to-board communication in a wide range of electronic devices.