396-022-522-204

Heilind Number:EDA396-022-522-204
Manufacturer:EDAC
Manufacturer Number:396-022-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-204

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and durability. With a dual-row configuration and 22 positions, it provides ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates smooth installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide variety of applications. Elevate your PCB design with this essential component.