396-022-522-207

Heilind Number:EDA396-022-522-207
Manufacturer:EDAC
Manufacturer Number:396-022-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features two rows with a total of 22 positions, ensuring seamless board-to-board connection. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With copper alloy contacts and a pitch of .125 inches, it offers efficient power transmission at an amperage of 3A. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.