396-022-522-208

Heilind Number:EDA396-022-522-208
Manufacturer:EDAC
Manufacturer Number:396-022-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-208

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable solution for your PCB assembly needs. Designed for efficiency, this connector boasts a dual-row configuration with 22 positions, ensuring seamless compatibility and optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability and safety. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is a breeze. Whether for industrial or commercial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Explore the endless possibilities for seamless connectivity with this essential component.