396-022-522-212

Heilind Number:EDA396-022-522-212
Manufacturer:EDAC
Manufacturer Number:396-022-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-212

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, meticulously designed for seamless integration and performance. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a current rating of 3 A. Perfect for versatile applications, it provides 22 positions with a pitch of .125 inches, allowing for efficient data transfer. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in harsh environments. Elevate your PCB assembly with this essential component, a standout in our range of connectors for seamless board-to-board integration.