396-022-522-258

Heilind Number:EDA396-022-522-258
Manufacturer:EDAC
Manufacturer Number:396-022-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-258

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable construction with a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows of 22 positions each, it offers ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, ensuring a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is reliable in various environments. Upgrade your PCB connections with this essential component, perfect for a range of applications in the electronics industry.