396-022-522-602

Heilind Number:EDA396-022-522-602
Manufacturer:EDAC
Manufacturer Number:396-022-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row layout and 22 positions, it offers ample connectivity options for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees stable and low-resistance connections. Perfect for board-to-board PCB setups, this connector boasts a pitch of .125 inches and row spacing of .2 inches, facilitating smooth signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in harsh conditions. Upgrade your electronic assemblies with this essential component.