396-022-522-604

Heilind Number:EDA396-022-522-604
Manufacturer:EDAC
Manufacturer Number:396-022-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-604

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector, a sleek and versatile component designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers both reliability and aesthetics. With a single row layout, it boasts 22 copper alloy contact positions, delivering optimal signal transmission in your electronic devices. The .125-inch pitch and .2-inch row spacing ensure a precise fit, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Explore the possibilities with this essential component, a must-have in any engineer's toolkit.