396-022-522-608

Heilind Number:EDA396-022-522-608
Manufacturer:EDAC
Manufacturer Number:396-022-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-608

Detailed Description

Enhance connectivity within your electronic devices with our durable Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a single row configuration with 22 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The Copper Alloy contacts provide optimal conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight mount connector to streamline your board-to-board connections efficiently. Explore our selection of board connectors and elevate your design projects with ease.