396-022-522-612

Heilind Number:EDA396-022-522-612
Manufacturer:EDAC
Manufacturer Number:396-022-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a range of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring a single row layout with 22 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector withstands temperatures ranging from -40 to 105 °C, making it ideal for diverse operating environments. Upgrade your board-to-board connections with this essential component.