396-022-522-658

Heilind Number:EDA396-022-522-658
Manufacturer:EDAC
Manufacturer Number:396-022-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration into your electronic setup. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a single row configuration and 22 positions, this connector offers ample room for your connections. The copper alloy contacts, along with a pitch of .125 inches, guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your board-to-board connections with ease and precision.