396-022-522-678

Heilind Number:EDA396-022-522-678
Manufacturer:EDAC
Manufacturer Number:396-022-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and style. With a single row layout and 22 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity. Maintain easy and secure mounting with its straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Upgrade your electronics with this essential connector.