396-022-522-802

Heilind Number:EDA396-022-522-802
Manufacturer:EDAC
Manufacturer Number:396-022-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-802

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for optimal performance, this connector features 22 positions across 2 rows, ensuring seamless integration with your board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments, ranging from -40 to 105°C. Engineered with high-quality copper alloy contacts, it provides reliable power delivery with an amperage rating of 3A. Whether you're a tech enthusiast or a professional, this black connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.