396-022-522-803

Heilind Number:EDA396-022-522-803
Manufacturer:EDAC
Manufacturer Number:396-022-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-803

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a must-have component for seamless and reliable board-to-board communication. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees optimal conductivity. The .125-inch pitch and .2-inch row spacing accommodate 22 positions, perfect for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a game-changer in ensuring smooth and secure PCB connections. Explore our full range of connectors for all your electronic needs.