396-022-522-807

Heilind Number:EDA396-022-522-807
Manufacturer:EDAC
Manufacturer Number:396-022-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-807

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable component essential for seamless PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring both safety and style. With a double-row configuration and 22 positions, it offers ample space for efficient board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing stable and low-resistance signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this high-quality Card Edge Connector, the perfect solution for your connectivity needs.