396-022-522-812

Heilind Number:EDA396-022-522-812
Manufacturer:EDAC
Manufacturer Number:396-022-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-812

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Its sleek black design complements any system, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation. With 22 positions spread across 2 rows, this connector offers ample connection possibilities. The contact material, Copper Alloy, guarantees secure and efficient power transfer, suitable for applications requiring up to 3 A of current. Featuring a .125-inch pitch and .2-inch row spacing, it allows for seamless integration into your circuit setup. Designed for straight mounting orientation, it ensures a snug fit in any configuration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Explore our range of PCB connectors for more options to suit your project requirements.