396-022-522-878

Heilind Number:EDA396-022-522-878
Manufacturer:EDAC
Manufacturer Number:396-022-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-522-878

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both safety and longevity in your electronic setups. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the 22 positions cater to versatile board-to-board connections. Designed for straight mount orientation, it simplifies installation in any configuration. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is a must-have for all your electronic projects.