396-022-526-102

Heilind Number:EDA396-022-526-102
Manufacturer:EDAC
Manufacturer Number:396-022-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage rating, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and safety. With 22 positions and a single row configuration, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential component in the PCB connectors category.