396-022-526-104

Heilind Number:EDA396-022-526-104
Manufacturer:EDAC
Manufacturer Number:396-022-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-104

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector in sleek black. Designed for seamless integration, it features a single row configuration with 22 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. The straight mount orientation simplifies installation, making it a must-have in your connector arsenal for seamless board-to-board connections. Elevate your connectivity game with this essential component.