396-022-526-108

Heilind Number:EDA396-022-526-108
Manufacturer:EDAC
Manufacturer Number:396-022-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-108

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek, black connector boasts a single row layout with 22 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a low pitch of .125 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for seamless board-to-board PCB connections that meet your every need.