396-022-526-158

Heilind Number:EDA396-022-526-158
Manufacturer:EDAC
Manufacturer Number:396-022-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. With a single row design and a total of 22 positions, it offers ample space for seamless PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise and secure mounting, while the straight orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.