396-022-526-201

Heilind Number:EDA396-022-526-201
Manufacturer:EDAC
Manufacturer Number:396-022-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate a total of 22 positions, ensuring seamless integration into your electronic setup. Designed for straight mounting orientation, it's perfect for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and high-speed data transfer. Explore our wide range of connectors in the PCB Connectors category for more options tailored to your needs.