396-022-526-204

Heilind Number:EDA396-022-526-204
Manufacturer:EDAC
Manufacturer Number:396-022-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-204

Detailed Description

Enhance connectivity on your circuit board with this sleek black Card Edge Connector. Built for high performance, it boasts a 3A amperage capacity and is made of durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, it offers secure and efficient data transfer across its 22 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector ensures reliable functionality in various environments. Ideal for seamless integration in your electronic projects, it is a must-have component for any PCB assembly.