396-022-526-212

Heilind Number:EDA396-022-526-212
Manufacturer:EDAC
Manufacturer Number:396-022-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. Its two rows of copper alloy contacts provide a secure and efficient connection, with a total of 22 positions for versatile usage. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation makes installation a breeze, perfect for streamlined PCB designs. Upgrade your connectivity solutions with this top-of-the-line connector.