396-022-526-258

Heilind Number:EDA396-022-526-258
Manufacturer:EDAC
Manufacturer Number:396-022-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-258

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and a total of 22 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether for professional or personal use, this connector is a must-have for any tech enthusiast. Elevate your connectivity experience with this essential component.