396-022-526-603

Heilind Number:EDA396-022-526-603
Manufacturer:EDAC
Manufacturer Number:396-022-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-603

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse operating conditions. With a single row configuration and 22 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent signal transmission and longevity. A pitch of .125 inches and row spacing of .2 inches facilitate easy installation and alignment. Perfect for board-to-board connections, its straight mount orientation provides versatility in assembly. With an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Trust in this connector for seamless and efficient electronic connections.