396-022-526-608

Heilind Number:EDA396-022-526-608
Manufacturer:EDAC
Manufacturer Number:396-022-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a black finish, it adds a sleek touch to your PCB assembly. Its straight mount orientation and single row configuration make it easy to install, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting 22 positions and a 3A amperage rating, it accommodates high-density connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.