396-022-526-612

Heilind Number:EDA396-022-526-612
Manufacturer:EDAC
Manufacturer Number:396-022-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The 22 copper alloy contacts ensure reliable power transmission, with a current rating of 3 A. With a single row layout and a pitch of .125 inches, this connector offers easy installation and secure connection. Its straight mount orientation and broad operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.