396-022-526-658

Heilind Number:EDA396-022-526-658
Manufacturer:EDAC
Manufacturer Number:396-022-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row housing, crafted from UL 94V-0 Thermoplastic Polyester for durability. With 22 copper alloy contact positions, it ensures reliable power transmission with an amperage rating of 3 A. The precise pitch of .125 in and row spacing of .2 in facilitate secure PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a must-have component for your PCB setup. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.