396-022-526-802

Heilind Number:EDA396-022-526-802
Manufacturer:EDAC
Manufacturer Number:396-022-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-802

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, each meticulously spaced at .125 inches pitch and .2 inches row spacing, it offers seamless connectivity for up to 22 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.