396-022-526-803

Heilind Number:EDA396-022-526-803
Manufacturer:EDAC
Manufacturer Number:396-022-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-803

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance. Featuring two rows of 22 positions each, it offers ample room for secure attachment. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it's perfect for various electronic applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Elevate your PCB assembly with this essential component.