396-022-526-808

Heilind Number:EDA396-022-526-808
Manufacturer:EDAC
Manufacturer Number:396-022-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 22 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring efficient power transmission. The connector's .125-inch pitch and .2-inch row spacing provide a secure fit, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a perfect choice for various applications in the industry.