396-022-526-812

Heilind Number:EDA396-022-526-812
Manufacturer:EDAC
Manufacturer Number:396-022-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-812

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3 A, suitable for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 in, it offers seamless integration for up to 22 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB connectivity with this essential component.