396-022-526-878

Heilind Number:EDA396-022-526-878
Manufacturer:EDAC
Manufacturer Number:396-022-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-526-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precise copper alloy contacts, it offers seamless data transfer at a high amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 22 positions, facilitating efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an indispensable tool for any PCB assembly project. Trust in this connector to deliver reliable performance in various applications, from consumer electronics to industrial machinery.